Telemecanique Sensors Bracket 13 mm for Use with XX5 diameter 12

Subtotal (1 unit)*

€15.24

(exc. VAT)

€18.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.24

*price indicative

RS Stock No.:
220-1117
Mfr. Part No.:
XXZ12
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Sensor Mounting & Fixing Mounting Bracket

Accessory Type

Bracket

For Use With

XX5 diameter 12

Diameter

13mm

Hazardous Area Certification

No

Height

33mm

Width

2mm

Depth

33mm

Standards/Approvals

No

COO (Country of Origin):
US
The Schneider Electric This fixing bracket (90 degrees mounting) is for 12mm diameter XX ultrasonic sensors. It provides maximal dimensional accuracy for precise sensing despite vibrations thanks to its robust and rigid construction.

Mercury free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy