SICK, BEF Series Alignment Bracket for Use with Dt20Hi, Dx35, Dx50
- RS Stock No.:
- 223-0953
- Mfr. Part No.:
- BEF-AH-DX50
- Manufacturer:
- SICK
Subtotal (1 unit)*
€87.21
(exc. VAT)
€107.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.21 |
*price indicative
- RS Stock No.:
- 223-0953
- Mfr. Part No.:
- BEF-AH-DX50
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Alignment Bracket | |
| For Use With | Dt20Hi, Dx35, Dx50 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Depth | 90mm | |
| Width | 50.5mm | |
| Height | 90mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Alignment Bracket | ||
For Use With Dt20Hi, Dx35, Dx50 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Depth 90mm | ||
Width 50.5mm | ||
Height 90mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Sick alignment unit with mounting hardware for the sensor.
Made up of steel
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
