SICK, BEF Series Alignment Bracket for Use with Light Curtains
- RS Stock No.:
- 223-0951
- Mfr. Part No.:
- BEF-3SHABPKU4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€39.32
(exc. VAT)
€48.36
(inc. VAT)
In Stock
- 43 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.32 |
*price indicative
- RS Stock No.:
- 223-0951
- Mfr. Part No.:
- BEF-3SHABPKU4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Alignment Bracket | |
| Product Type | Bracket | |
| For Use With | Light Curtains | |
| Series | BEF | |
| Width | 47.2mm | |
| Hazardous Area Certification | No | |
| Depth | 25mm | |
| Height | 49mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Alignment Bracket | ||
Product Type Bracket | ||
For Use With Light Curtains | ||
Series BEF | ||
Width 47.2mm | ||
Hazardous Area Certification No | ||
Depth 25mm | ||
Height 49mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Sick alignment brackets for 2 devices e.g. sender and receiver.
Made up of plastic
Note
Product details cover the whole product family. For details on the specifications for this individual product, please refer to the datasheet.
