SICK, BEF Series Bracket Accessory for Use with W34, W24-2, RoHS Standard
- RS Stock No.:
- 285-9390
- Mfr. Part No.:
- BEF-WK-W24
- Manufacturer:
- SICK
Subtotal (1 unit)*
€25.89
(exc. VAT)
€31.84
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.89 |
*price indicative
- RS Stock No.:
- 285-9390
- Mfr. Part No.:
- BEF-WK-W24
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | W34, W24-2 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 42mm | |
| Height | 56mm | |
| Depth | 40mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With W34, W24-2 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 42mm | ||
Height 56mm | ||
Depth 40mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Mounting bracket of small size is made of stainless steel material.
-
At a glance
-
