SICK, BEF Series Clamp for Use with Mounting Rod

Subtotal (1 unit)*

€9.39

(exc. VAT)

€11.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 149 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.39

*price indicative

RS Stock No.:
231-1889
Mfr. Part No.:
BEF-RMC-D12
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Clamp

Product Type

Mounting Clamp

For Use With

Mounting Rod

Series

BEF

Depth

26.4mm

Width

37mm

Hazardous Area Certification

No

Height

26.4mm

Standards/Approvals

No

COO (Country of Origin):
DE

SICK BEF Series Mounting Clamp, For Use With Mounting Rod - BEF-RMC-D12


This mounting clamp secures a 12mm mounting rod for sensor installations in industrial automation. Constructed from aluminium, it is supplied with fixings to mount and retain rods reliably in machine and control environments. The product serves as a Compact accessory intended to fasten and stabilise sensor support bars within automation frameworks.

Features & Benefits


• Aluminium construction provides corrosion‑resistant strength and low weight
• Supplied with M6x30 screws for immediate installation readiness
• Includes spring discs to maintain axial retention under vibration
• Classified to industry product groupings for system integration

**Applications**


• Suitable for mounting rod supports in conveyor sensor arrays
• Ideal for securing sensor rods on machine frames and guards
• Used with automation sensor assemblies in electrical cabinets
• Can be used for aligning bar supports in inspection stations

What items are included for installation?


Two M6x30 screws and two spring discs are provided to attach and preload the clamp onto the rod.

Which material is used and why is it suitable?


The body is aluminium, offering a balance of rigidity and low mass for moving parts and reduced load on mounts.

What rod size does it accept and how precise is the fit?


It is designed for a 12mm diameter bar, delivering a secure fit suitable for repeatable sensor positioning.

Can it withstand vibration in industrial settings?


The inclusion of spring discs helps preserve axial positioning and counteracts loosening under vibratory conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy