SICK, BEF Series Mounting Bar Accessory 18 mm for Use with Bar Clamp, RoHS Standard

Subtotal (1 unit)*

€10.73

(exc. VAT)

€13.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.73

*price indicative

RS Stock No.:
285-0905
Mfr. Part No.:
BEF-MS12G-AG
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Accessory Type

Mounting Bar

Product Type

Clamp

For Use With

Bar Clamp

Series

BEF

Hazardous Area Certification

No

Diameter

18mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


This accessory, part of the Universal Bar Clamp Systems, is constructed from zinc-coated steel.

It is supplied with mounting hardware and is described as a straight mounting bar with thread, measuring 100 mm in length.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy