Turck, FAM Series Mounting Bracket for Use with Temperature Sensor
- RS Stock No.:
- 232-1027
- Mfr. Part No.:
- FAM-30-PA66
- Manufacturer:
- Turck
Subtotal (1 unit)*
€20.09
(exc. VAT)
€24.71
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.09 |
*price indicative
- RS Stock No.:
- 232-1027
- Mfr. Part No.:
- FAM-30-PA66
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | Temperature Sensor | |
| Series | FAM | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With Temperature Sensor | ||
Series FAM | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Turck bracket sensor accessory for mounting different sensors on walls and surfaces
Variable wrench size 24–30 mm
Any number of angles can be connected
Includes removable labelling plates 20 x 9 mm
Related links
- Calex PyroUSB Infrared
- RS PRO Adjustable Mounting Bracket for Use with Infrared Temperature Sensor
- ifm electronic, E35065 Series Mounting Bracket 30 mm for Use with Types M30
- SICK C4000 Series, M2000 Series
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01
- Banner RoHS Standard
- Jumo Temperature Control Adapter for use with 401050 Series
- Turck TB3-CP80, RoHS Standard Sensor Mounting Bracket
