Banner, SMB30SK Series Mounting Bracket for Use with 30 mm Barrel Sensors, RoHS Standard
- RS Stock No.:
- 293-399
- Mfr. Part No.:
- SMB30SK
- Manufacturer:
- Banner
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 293-399
- Mfr. Part No.:
- SMB30SK
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Mounting Bracket | |
| Product Type | Bracket | |
| For Use With | 30 mm Barrel Sensors | |
| Series | SMB30SK | |
| Width | 52.3mm | |
| Height | 66.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Mounting Bracket | ||
Product Type Bracket | ||
For Use With 30 mm Barrel Sensors | ||
Series SMB30SK | ||
Width 52.3mm | ||
Height 66.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Bracket is an accessory which is a swivel mount type. Only one quantity is included.
Made of black thermoplastic polyester and 316 stainless steel
Hardware pack included
