Endress+Hauser, CYK20 Series Cable for Use with Sensor Accessories, VDE 0660, IEC 60068-2-78, GB 14048, IEC/EN 60947
- RS Stock No.:
- 256-6148
- Distrelec Article No.:
- 303-51-187
- Mfr. Part No.:
- CYK20-AAB1C1
- Manufacturer:
- Endress+Hauser
Subtotal (1 unit)*
€261.42
(exc. VAT)
€321.55
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.42 |
*price indicative
- RS Stock No.:
- 256-6148
- Distrelec Article No.:
- 303-51-187
- Mfr. Part No.:
- CYK20-AAB1C1
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Accessory Type | Cable | |
| Product Type | Cable Assembly | |
| For Use With | Sensor Accessories | |
| Series | CYK20 | |
| Width | 38.1mm | |
| Hazardous Area Certification | No | |
| Height | 38.1mm | |
| Standards/Approvals | VDE 0660, IEC 60068-2-78, GB 14048, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Accessory Type Cable | ||
Product Type Cable Assembly | ||
For Use With Sensor Accessories | ||
Series CYK20 | ||
Width 38.1mm | ||
Hazardous Area Certification No | ||
Height 38.1mm | ||
Standards/Approvals VDE 0660, IEC 60068-2-78, GB 14048, IEC/EN 60947 | ||
- COO (Country of Origin):
- DE
The Endress+Hausers memosens plug-in head digital measuring cable flexible data cable allowing reliable connection of your memosens sensors to the memobase plus sensor software and the liquiline to go handheld.
Absolute water-proof connection
Conductive conductivity
Easy to handle
Related links
- Endress+Hauser VDE 0660 IEC 60068-2-78, IEC/EN 60947
- Endress+Hauser VDE 0660 IEC 60068-2-78, GB 14048
- Endress+Hauser GB 14048 IEC/EN 60947, VDE 0660
- Eaton IEC/EN 60947, VDE 0660 Standard
- ifm electronic RoHS DIN EN 61000-6-2 DIN EN 60947-5-2, CE Standard
- Endress+Hauser IEC 60068-2-38 Standard
- Endress+Hauser 2 Channel Galvanic Barrier EN 60947-5-6
- Banner IEC 60068-2-27, IEC
