Endress+Hauser, CYK10 Series Cable for Use with Sensor Accessories, VDE 0660, IEC/EN 60947, IEC 60068-2-78, GB 14048

Subtotal (1 unit)*

€185.08

(exc. VAT)

€227.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€185.08

*price indicative

RS Stock No.:
256-6145
Distrelec Article No.:
303-51-184
Mfr. Part No.:
CYK10-A031
Manufacturer:
Endress+Hauser
Find similar products by selecting one or more attributes.
Select all

Brand

Endress+Hauser

Product Type

Cable Assembly

Accessory Type

Cable

For Use With

Sensor Accessories

Series

CYK10

Height

38.1mm

Width

38.1mm

Hazardous Area Certification

No

Standards/Approvals

VDE 0660, IEC/EN 60947, IEC 60068-2-78, GB 14048

COO (Country of Origin):
US
The Endress+Hausers memosens measuring cable and installation accessories used with sensors utilizing the contactless inductive signal transmission.

Absolute waterproof connection

No corrosion of contacts

No influence of interfering potentials thanks to galvanic isolation of transmitter and medium

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy