Eaton, M22 Series Hygienic Adapter Fixing Adapter for Use with Push Button, IEC/EN 60947, VDE 0660 Standard
- RS Stock No.:
- 248-771
- Mfr. Part No.:
- 106524 M22-ADC4
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.00
(exc. VAT)
€44.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.00 |
*price indicative
- RS Stock No.:
- 248-771
- Mfr. Part No.:
- 106524 M22-ADC4
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Adapter | |
| Accessory Type | Hygienic Adapter | |
| Sub Type | Fixing Adapter | |
| For Use With | Push Button | |
| Series | M22 | |
| Width | 80mm | |
| Hazardous Area Certification | No | |
| Depth | 41mm | |
| Height | 64mm | |
| Standards/Approvals | IEC/EN 60947, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Adapter | ||
Accessory Type Hygienic Adapter | ||
Sub Type Fixing Adapter | ||
For Use With Push Button | ||
Series M22 | ||
Width 80mm | ||
Hazardous Area Certification No | ||
Depth 41mm | ||
Height 64mm | ||
Standards/Approvals IEC/EN 60947, VDE 0660 | ||
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 adaptor is engineered to provide robust functionality with an emphasis on user protection. Designed for seamless integration, this adaptor offers exceptional dust protection and versatility, making it an ideal choice for various applications. Its compact dimensions ensure that it fits effortlessly into existing setups, while its high degree of environmental resistance guarantees reliable performance in challenging conditions. With a focus on safety and efficiency, this adaptor exemplifies Eaton's commitment to innovation in the field of electrical components, ensuring that users experience both convenience and peace of mind.
Compact design allows for easy installation in tight spaces
IP53 rating ensures protection against dust and water ingress
Compatible with modular pushbutton solutions for enhanced flexibility
Constructed with materials that meet rigorous corrosion resistance standards
Performs reliably in ambient temperatures ranging from -25 °C to 70 °C
Supports varied mounting positions to suit diverse installation environments
Designed to withstand mechanical impacts and adverse environmental conditions
Optimised for heat dissipation, ensuring safe and efficient operation
Accommodates multiple M20 knockouts for versatile connectivity options
Related links
- Endress+Hauser GB 14048 IEC/EN 60947, VDE 0660
- Endress+Hauser VDE 0660 IEC 60068-2-78, IEC/EN 60947
- Endress+Hauser VDE 0660 GB 14048, IEC/EN 60947
- Endress+Hauser VDE 0660 IEC 60068-2-78, GB 14048
- Rosemount FDA Standard
- Rosemount CRN FDA Standard
- Rosemount FDA, DIN 11851 DN32 Standard
- Eaton M22 Series Green 22.5 mm Cutout IEC/EN 60947-5
