Endress+Hauser, CYK10 Series Cable for Use with Sensor Accessories, GB 14048, IEC 60068-2-78, IEC/EN 60947, VDE 0660
- RS Stock No.:
- 256-6146
- Distrelec Article No.:
- 303-51-185
- Mfr. Part No.:
- CYK10-A051
- Manufacturer:
- Endress+Hauser
Image representative of range
Subtotal (1 unit)*
€231.35
(exc. VAT)
€284.56
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 12 October 2026
- Plus 7 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €231.35 |
*price indicative
- RS Stock No.:
- 256-6146
- Distrelec Article No.:
- 303-51-185
- Mfr. Part No.:
- CYK10-A051
- Manufacturer:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Accessory Type | Cable | |
| Product Type | Cable Assembly | |
| For Use With | Sensor Accessories | |
| Series | CYK10 | |
| Width | 38.1mm | |
| Height | 38.1mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | GB 14048, IEC 60068-2-78, IEC/EN 60947, VDE 0660 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Accessory Type Cable | ||
Product Type Cable Assembly | ||
For Use With Sensor Accessories | ||
Series CYK10 | ||
Width 38.1mm | ||
Height 38.1mm | ||
Hazardous Area Certification No | ||
Standards/Approvals GB 14048, IEC 60068-2-78, IEC/EN 60947, VDE 0660 | ||
- COO (Country of Origin):
- DE
CYK10 measuring cable is used with all sensors with Memosens plug-in head. Forget about moisture and benefit from completely safe signal transmission.
CYK10 guarantees absolute water-proof connection of Memosens sensors to the transmitter. Its inductive coupling shows no contact corrosion and guarantees galvanic isolation of transmitter and medium. Simply forget about limited cable length, interfering potentials or moisture and benefit from completely safe and reliable signal transmission.
The Endress+Hausers memosens extension cable is used for the connection of digital fixed-cable sensors with Memosens protocol. It can be extended with junction boxes.
Absolute waterproof connection
No corrosion of contacts
No influence of interfering potentials thanks to galvanic isolation of transmitter and medium
Key Benefits
Memosens data cable for all sensors with Memosens plug-in head
Maximum process safety via non-contact, inductive and digital signal transmission
No contact corrosion, absolutely watertight, no interference potential
Increased availability of the measuring point: Digital data transmission provides an automatic error message if the signal is lost
Related links
- Endress+Hauser GB 14048 IEC/EN 60947, VDE 0660
- Endress+Hauser VDE 0660 IEC 60068-2-78, GB 14048
- Endress+Hauser VDE 0660 IEC 60068-2-78, IEC/EN 60947
- Endress+Hauser VDE 0660 GB 14048, IEC/EN 60947
- Eaton IEC/EN 60947, VDE 0660 Standard
- Endress+Hauser IEC 60068-2-38 Standard
- Banner IEC 60068-2-27, IEC
- Banner CE IEC
