Sensirion, SLF3x Series Clamp for Use with SLF3S-1300F sensor, REACH, RoHS Standard

Get a bulk buy discount

Add 500 more to save €71.00

View bulk pricing options

Subtotal (1 box of 250 units)*

€1,000.75

(exc. VAT)

€1,231.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
250 - 250€4.003€1,000.75-
500 - 750€3.861€965.25€71.00
1000 +€3.814€953.50€189.00

*price indicative

RS Stock No.:
262-6180
Mfr. Part No.:
SLF3x Mounting Clamp
Manufacturer:
Sensirion
Find similar products by selecting one or more attributes.
Select all

Brand

Sensirion

Product Type

Sensor

Accessory Type

Clamp

For Use With

SLF3S-1300F sensor

Series

SLF3x

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
CH
The Sensirion clamp has an visible arrow on its clamp clip holding down the sensor indicates the positive flow direction of the sensor, this 6-pin connector is facing the front of the clamp to allow for an easily accessible cable connection.

Made up of POM (Polyoxymethylene) material

Standard M2.5 sized screws

Fully calibrated and temperature compensated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy