Omron, E39 Series Bracket for Use with E3AS Series
- RS Stock No.:
- 265-0964
- Mfr. Part No.:
- E39-L261
- Manufacturer:
- Omron
Subtotal (1 unit)*
€56.14
(exc. VAT)
€69.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €56.14 |
*price indicative
- RS Stock No.:
- 265-0964
- Mfr. Part No.:
- E39-L261
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | E3AS Series | |
| Series | E39 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
For Use With E3AS Series | ||
Series E39 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Omron fibre amplifier is standard model color mark detection white LED, NPN output with smart tuning having 2m cable length widely used in object detection application.
Cuboid, rail mounting shape
Dark-ON, Light-ON operation mode
Power supply voltage 10-30V
IP50 degree protection
Related links
- Omron RoHS IEC/EN 60825-1, IEC
- Omron, E39 Series Mounting Bracket for Use with E3AS Series Sensor
- Omron IEC 60825-1 RoHS, JIS
- Omron, E39 Series Mounting Bracket Mounting Bracket for Use with 3EAS Series Sensor
- Omron, E39 Series Mounting Bracket for Use with E3Z Series Sensor
- Omron IP67 Standard
- Omron, E39 Series Mounting Bracket for Use with Mounting Bracket
- Omron, E39 Series Mounting Bracket for Use with Conditional
