Omron, F03-16 Series Liquid Leakage Sensing Band for Use with Conditional, CE Certified, CSA, UL Listed Standard

Subtotal (1 unit)*

€170.29

(exc. VAT)

€209.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€170.29

*price indicative

RS Stock No.:
266-0086
Mfr. Part No.:
F03-16PE 5M
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Sensor

Accessory Type

Liquid Leakage Sensing Band

For Use With

Conditional

Series

F03-16

Hazardous Area Certification

No

Standards/Approvals

CE Certified, CSA, UL Listed

COO (Country of Origin):
JP
The Omron sensing band is used for core and polyethylene used for sheath to ensure high resistance to both acidic and alkaline liquids.

Standard model

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy