Rosemount, 1408h Series Hygienic Adapter Accessory for Use with Rosemount 1408H, CRN, EHEDG, FDA Standard
- RS Stock No.:
- 269-1944
- Mfr. Part No.:
- FB-1002
- Manufacturer:
- Rosemount
Subtotal (1 unit)*
€124.80
(exc. VAT)
€153.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.80 |
*price indicative
- RS Stock No.:
- 269-1944
- Mfr. Part No.:
- FB-1002
- Manufacturer:
- Rosemount
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosemount | |
| Product Type | Adapter | |
| Sub Type | Accessory | |
| Accessory Type | Hygienic Adapter | |
| For Use With | Rosemount 1408H | |
| Series | 1408h | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CRN, EHEDG, FDA | |
| Select all | ||
|---|---|---|
Brand Rosemount | ||
Product Type Adapter | ||
Sub Type Accessory | ||
Accessory Type Hygienic Adapter | ||
For Use With Rosemount 1408H | ||
Series 1408h | ||
Hazardous Area Certification No | ||
Standards/Approvals CRN, EHEDG, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Rosemount™ Hygienic Adapter - 2.0 in. Tri clamp, connector surfaces and materials which come into contact with process medium comply with the following regulations:
• (EC) No. 1935/2004
• (EC) No. 2023/2006
• CFR Title 21 (FDA) § 177.2600
• CFR Title 21 (FDA) § 177.2415
FB-1001, FB-1002, FB-1010, and FB-1011 are authorized to display the 3-A symbol.
Ensure gaskets and any other accessories selected for installation meet both the application and 3-A requirements. A certificate of compliance is available at Emerson.com/Rosemount.
