SICK, BEF Series Spacer Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 284-9189
- Mfr. Part No.:
- BEF-KHA-KHT53
- Manufacturer:
- SICK
Subtotal (1 unit)*
€12.66
(exc. VAT)
€15.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.66 |
*price indicative
- RS Stock No.:
- 284-9189
- Mfr. Part No.:
- BEF-KHA-KHT53
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Bracket | |
| Accessory Type | Spacer | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Depth | 97mm | |
| Width | 50mm | |
| Hazardous Area Certification | No | |
| Height | 60mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Bracket | ||
Accessory Type Spacer | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Depth 97mm | ||
Width 50mm | ||
Hazardous Area Certification No | ||
Height 60mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Terminal Bracket is designed as a spacer for KHT53. It is supplied without mounting hardware for the background.
The clamping brackets is a crucial component in various applications.
At a glance
-