Idec, SA9Z Series Mounting Block Accessory, RoHS Standard
- RS Stock No.:
- 281-6042
- Mfr. Part No.:
- SA9Z-A02
- Manufacturer:
- Idec
Subtotal (1 unit)*
€5.67
(exc. VAT)
€6.97
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.67 |
*price indicative
- RS Stock No.:
- 281-6042
- Mfr. Part No.:
- SA9Z-A02
- Manufacturer:
- Idec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Accessory Type | Mounting Block | |
| Sub Type | Accessory | |
| Product Type | Mounting Block | |
| Series | SA9Z | |
| Hazardous Area Certification | No | |
| Height | 37mm | |
| Width | 25mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Accessory Type Mounting Block | ||
Sub Type Accessory | ||
Product Type Mounting Block | ||
Series SA9Z | ||
Hazardous Area Certification No | ||
Height 37mm | ||
Width 25mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Idec air blower mounting block is used to maintain detection performance of the sensor and keeps the detection surface clean.
Two mounting screws M3 x 20mm
0.5 mm thick gasket
Anodized aluminum surface material
