SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0917
- Mfr. Part No.:
- BEF-OD1-A
- Manufacturer:
- SICK
Subtotal (1 unit)*
€25.99
(exc. VAT)
€31.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.99 |
*price indicative
- RS Stock No.:
- 285-0917
- Mfr. Part No.:
- BEF-OD1-A
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Accessory | |
| Product Type | Bracket | |
| For Use With | Sensors | |
| Series | BEF | |
| Height | 54mm | |
| Hazardous Area Certification | No | |
| Depth | 20mm | |
| Width | 46.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Sub Type Accessory | ||
Product Type Bracket | ||
For Use With Sensors | ||
Series BEF | ||
Height 54mm | ||
Hazardous Area Certification No | ||
Depth 20mm | ||
Width 46.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Overview
The Mounting bracket, for wall installation, no alignment bracket. It is made from stainless steel material.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
