Siemens, 6GT2093 Series Battery for Use with SIMATIC RF160B, RoHS Standard

Subtotal (1 unit)*

€293.84

(exc. VAT)

€361.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€293.84

*price indicative

RS Stock No.:
282-3370
Mfr. Part No.:
6GT2093-0FA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Battery

Product Type

Internal Battery

For Use With

SIMATIC RF160B

Series

6GT2093

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Siemens Li Ion rechargeable battery with an enclosure cover is specifically designed for use with the SIMATIC RF160B mobile handheld terminal. This spare battery ensures continuous operation and flexibility in mobile RFID applications.

Quick exchange possible

Lithium ion accumulator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy