Siemens, 6GT2803 Series Optical Reader for Use with RF160B, RoHS Standard
- RS Stock No.:
- 282-3378
- Mfr. Part No.:
- 6GT2803-1FA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,646.02
(exc. VAT)
€2,024.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,646.02 |
*price indicative
- RS Stock No.:
- 282-3378
- Mfr. Part No.:
- 6GT2803-1FA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Optical Reader | |
| Product Type | Module | |
| For Use With | RF160B | |
| Series | 6GT2803 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Optical Reader | ||
Product Type Module | ||
For Use With RF160B | ||
Series 6GT2803 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens RF360H is an HF RFID reader module designed specifically for use with the basic device RF160B. The RF360H module comes equipped with an internal antenna, streamlining installation and reducing the need for external components. It is essential to note that this reader module is only compatible and meant to be operated with the RF160B basic device.
IP65 degree protection
Compliance to ISO 15693 and ISO 14443
Related links
- Siemens RoHS Standard
- Siemens RoHS EN55032 security: EN 62368-1 RF:
- Siemens RoHS Standard
- Siemens IEC 81346-2:2019, RoHS Standard
- MicroTouch Optical Reader Accessory Kit For Use With HMI IC-215P-AW2-W10 IC-156P-AW4-W10
- Siemens Switch Disconnector Terminal Shroud, 3NJ4 Series
- Siemens Grey Plastic SIRIUS Push Button Enclosure -
- Omron Polarised Light Filter for Use with Code Reader, RoHS Standard
