SICK, BEF Series Mounting Plate Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0027
- Mfr. Part No.:
- BEF-G2F-SIDE-SPACER-M2
- Manufacturer:
- SICK
Subtotal (1 unit)*
€15.55
(exc. VAT)
€19.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.55 |
*price indicative
- RS Stock No.:
- 287-0027
- Mfr. Part No.:
- BEF-G2F-SIDE-SPACER-M2
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Plate | |
| Sub Type | Accessory | |
| Accessory Type | Mounting Plate | |
| For Use With | Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Depth | 4.6mm | |
| Height | 16.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Plate | ||
Sub Type Accessory | ||
Accessory Type Mounting Plate | ||
For Use With Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Depth 4.6mm | ||
Height 16.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Overview
The Mounting plate for direct mounting, from the rear, on wall or machine, not adjustable. 10 Piece ,Black ,Plastic, VISTAL. Suitable for GSE2FS only.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-