SICK, BEF Series Universal Clamp Accessory for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

€37.56

(exc. VAT)

€46.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.56

*price indicative

RS Stock No.:
284-9190
Mfr. Part No.:
BEF-SG-G10
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Clamp

Sub Type

Accessory

Accessory Type

Universal Clamp

For Use With

Sensors

Series

BEF

Hazardous Area Certification

No

Height

82.5mm

Width

60mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The protective housing designed for universal clamps. It is constructed from zinc-plated steel for the protective housing and zinc die-cast for the clamping bracket. The package includes a universal clamp (2022726) and mounting hardware.

It is suitable for use with W11-2 and W12-3 devices. The protective housing designed for a universal clamp.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy