SICK, BEF Series Mounting Plate Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 287-0009
- Mfr. Part No.:
- BEF-AP8-MPB
- Manufacturer:
- SICK
Subtotal (1 unit)*
€35.22
(exc. VAT)
€43.32
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.22 |
*price indicative
- RS Stock No.:
- 287-0009
- Mfr. Part No.:
- BEF-AP8-MPB
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Depth | 6mm | |
| Hazardous Area Certification | No | |
| Width | 28mm | |
| Height | 28mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Depth 6mm | ||
Hazardous Area Certification No | ||
Width 28mm | ||
Height 28mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Mounting plates are crafted from aluminium and come with included mounting hardware for ease of installation. Specifically designed for use with the Multi Physics Box, they feature an adapter plate with an M8 threaded hole for secure mounting.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
