SICK, BEF Series Protection Accessory Accessory for Use with RAY26, W26, W27-3, RoHS Standard
- RS Stock No.:
- 285-0923
- Mfr. Part No.:
- BEF-SG-W27S01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€34.88
(exc. VAT)
€42.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.88 |
*price indicative
- RS Stock No.:
- 285-0923
- Mfr. Part No.:
- BEF-SG-W27S01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Product Type | Housing | |
| Accessory Type | Protection Accessory | |
| For Use With | RAY26, W26, W27-3 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Product Type Housing | ||
Accessory Type Protection Accessory | ||
For Use With RAY26, W26, W27-3 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Housing basically from protective housings and protective pipes family are specially designed to be compatible with W27-3, W26, and RAY26 applications. The protective housing is constructed from zinc-plated steel, providing robust protection, while the clamping bracket is made from zinc die-cast material for durability.
The package includes a universal clamp (BEF-KHS-KH3, 5322626) and mounting hardware, facilitating easy and secure installation. These protective components collectively form a protective housing for W26, W27-3, and mounting rods with a diameter of 12 mm.
At a glance
-
