SICK, BEF Series Protection Accessory Accessory for Use with W16, RoHS Standard

Subtotal (1 unit)*

€29.01

(exc. VAT)

€35.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.01

*price indicative

RS Stock No.:
285-9386
Mfr. Part No.:
BEF-SG-W16
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Protection Accessory

Sub Type

Accessory

Product Type

Housing

For Use With

W16

Series

BEF

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


Protective housing for universal clamp for mounting bars.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy