SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0928
- Mfr. Part No.:
- BEF-WF36F
- Manufacturer:
- SICK
Subtotal (1 unit)*
€122.21
(exc. VAT)
€150.32
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.21 |
*price indicative
- RS Stock No.:
- 285-0928
- Mfr. Part No.:
- BEF-WF36F
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Depth | 85mm | |
| Hazardous Area Certification | No | |
| Height | 95.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Depth 85mm | ||
Hazardous Area Certification No | ||
Height 95.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Mounting angle spring loaded, for flange with centring collar 36 mm, working temperature range –40 degree to +120 degree Celsius.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
