SICK, BEF Series Mounting Plate Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0921
- Mfr. Part No.:
- BEF-RAY10-01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€32.55
(exc. VAT)
€40.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.55 |
*price indicative
- RS Stock No.:
- 285-0921
- Mfr. Part No.:
- BEF-RAY10-01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Sub Type | Accessory | |
| For Use With | Sensors | |
| Series | BEF | |
| Height | 79mm | |
| Depth | 24.88mm | |
| Width | 44.8mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Sub Type Accessory | ||
For Use With Sensors | ||
Series BEF | ||
Height 79mm | ||
Depth 24.88mm | ||
Width 44.8mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Overview
The Mounting plates is designed for use with RAY10.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
