SICK, BEF Series Mounting Bracket Accessory for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-0939
- Mfr. Part No.:
- BEF-WN-W100-S01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€28.55
(exc. VAT)
€35.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €28.55 |
*price indicative
- RS Stock No.:
- 285-0939
- Mfr. Part No.:
- BEF-WN-W100-S01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Accessory | |
| Product Type | Bracket | |
| For Use With | Sensors | |
| Series | BEF | |
| Depth | 16.5mm | |
| Height | 44.6mm | |
| Width | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Mounting Bracket | ||
Sub Type Accessory | ||
Product Type Bracket | ||
For Use With Sensors | ||
Series BEF | ||
Depth 16.5mm | ||
Height 44.6mm | ||
Width 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Mounting bracket for W100 with specific bore hole arrangements. It is made from steel, zinc coated material.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
