SICK, WSG1 Series Protection Accessory Sensor Accessories for Use with W24-2, W34, RoHS Standard
- RS Stock No.:
- 285-2444
- Mfr. Part No.:
- WSG1-01
- Manufacturer:
- SICK
Subtotal (1 unit)*
€167.76
(exc. VAT)
€206.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €167.76 |
*price indicative
- RS Stock No.:
- 285-2444
- Mfr. Part No.:
- WSG1-01
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Protection Accessory | |
| Product Type | Housing | |
| Sub Type | Sensor Accessories | |
| For Use With | W24-2, W34 | |
| Series | WSG1 | |
| Height | 126.5mm | |
| Width | 156mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Protection Accessory | ||
Product Type Housing | ||
Sub Type Sensor Accessories | ||
For Use With W24-2, W34 | ||
Series WSG1 | ||
Height 126.5mm | ||
Width 156mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Weather hood is basically from protective housings and protective pipes family are specifically designed for W24-2, W34 applications.
This weather hood is made from anodised aluminium material and the items supplied mounting hardware.
At a glance
-
