SICK, PNS125 Series for Use with Sensors, Reflector, RoHS Standard
- RS Stock No.:
- 285-2266
- Mfr. Part No.:
- PNS125-184
- Manufacturer:
- SICK
Subtotal (1 unit)*
€648.82
(exc. VAT)
€798.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €648.82 |
*price indicative
- RS Stock No.:
- 285-2266
- Mfr. Part No.:
- PNS125-184
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Reflector | |
| For Use With | Sensors | |
| Series | PNS125 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Reflector | ||
For Use With Sensors | ||
Series PNS125 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Deflector mirrors designed for horizontal deflection with a scanning range spanning from 4 meters to 15 meters. These mirrors are suitable for protective field heights ranging from 150 mm to 1800 mm. Constructed with glass as the mirror material, the package includes a mounting kit with a swivel mount for convenient installation.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
