SICK, WSG Series Protection Accessory Sensor Accessories for Use with DS/DT500, RoHS Standard
- RS Stock No.:
- 285-2445
- Mfr. Part No.:
- WSG-DSDT
- Manufacturer:
- SICK
Subtotal (1 unit)*
€261.09
(exc. VAT)
€321.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.09 |
*price indicative
- RS Stock No.:
- 285-2445
- Mfr. Part No.:
- WSG-DSDT
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Protection Accessory | |
| Sub Type | Sensor Accessories | |
| Product Type | Housing | |
| For Use With | DS/DT500 | |
| Series | WSG | |
| Hazardous Area Certification | No | |
| Height | 86.5mm | |
| Width | 331.2mm | |
| Depth | 113mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Protection Accessory | ||
Sub Type Sensor Accessories | ||
Product Type Housing | ||
For Use With DS/DT500 | ||
Series WSG | ||
Hazardous Area Certification No | ||
Height 86.5mm | ||
Width 331.2mm | ||
Depth 113mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Weatherproof housing is basically from protective housings and protective pipes family.
This weatherproof housing including protective tube against external light.
At a glance
-
