SICK, BEF Series Bracket Accessory for Use with DS/DT500, RoHS Standard

Subtotal (1 unit)*

€89.99

(exc. VAT)

€110.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€89.99

*price indicative

RS Stock No.:
285-9344
Mfr. Part No.:
BEF-DSDT
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Bracket

Product Type

Bracket

Sub Type

Accessory

For Use With

DS/DT500

Series

BEF

Hazardous Area Certification

No

Height

77mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


Alignment unit for DS/DT500,. It is made of stainless steel (1.4541), incl. mounting material.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy