SICK, LPC Series Protective Cover for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

€56.66

(exc. VAT)

€69.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€56.66

*price indicative

RS Stock No.:
285-4076
Mfr. Part No.:
LPC-WTT12L
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Accessory Type

Protective Cover

Product Type

Protective Cover

For Use With

Sensors

Series

LPC

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Replaceable exchange plastic screen for lens protection cover WTT12L. Protects sensor from damage by flying sparks and welding beads.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy