ifm electronic, E Series Protective Cover for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

€10.68

(exc. VAT)

€13.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.68

*price indicative

RS Stock No.:
191-185
Mfr. Part No.:
E43910
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Protective Cover

Product Type

Protective Cover

For Use With

Sensor

Series

E

Height

46.9mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Protective Cover shields level sensors from soiling, impact, and shock. Made from durable PP, it features a transparent housing for clear display readability. It ensures reliable protection while maintaining sensor visibility.

Efficient protection against soiling, impact and shock

Clearly readable display thanks to transparent housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy