ifm electronic, E Series Protective Cover for Use with Optical Distance Sensor, RoHS Standard
- RS Stock No.:
- 191-118
- Mfr. Part No.:
- E21133
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€37.52
(exc. VAT)
€46.15
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 20 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.52 |
*price indicative
- RS Stock No.:
- 191-118
- Mfr. Part No.:
- E21133
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Protective Cover | |
| Accessory Type | Protective Cover | |
| For Use With | Optical Distance Sensor | |
| Series | E | |
| Depth | 42mm | |
| Height | 4.6mm | |
| Width | 42mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Protective Cover | ||
Accessory Type Protective Cover | ||
For Use With Optical Distance Sensor | ||
Series E | ||
Depth 42mm | ||
Height 4.6mm | ||
Width 42mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Protective cover is designed for optical distance sensors of type O1D, providing effective protection for the sensor's front pane. It guards against soiling, scratching, impact, and shock, ensuring consistent sensor performance in harsh industrial conditions. Easy to install, this robust cover can alter the measured distance by up to +5 mm, affecting accuracy but not repeatability. Includes four M3 x 8 screws for attachment.
For optical distance sensors type O1D
Efficient protection of the front pane against soiling and damage
Safe protection of the sensor against impact and shock
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
