SICK, MVM Series Magnet for Use with Sensors
- RS Stock No.:
- 285-4199
- Mfr. Part No.:
- MVM-02M-2MC-MKLB
- Manufacturer:
- SICK
Subtotal (1 unit)*
€214.42
(exc. VAT)
€263.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.42 |
*price indicative
- RS Stock No.:
- 285-4199
- Mfr. Part No.:
- MVM-02M-2MC-MKLB
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Magnet | |
| Product Type | Magnet | |
| For Use With | Sensors | |
| Series | MVM | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Magnet | ||
Product Type Magnet | ||
For Use With Sensors | ||
Series MVM | ||
- COO (Country of Origin):
- DE
Overview
The Magnetic tape is 2 meters in length, with a width of 10 mm and a weight of 0.18 kg/m. Composed of 17410 hard ferrite 9/28 P material and featuring a steel substrate tape material, it has a period length of 1 mm. The tape operates reliably within a temperature range of -20 °C to 100 °C and can be stored in temperatures ranging from -30 °C to 100 °C. The temperature coefficient is (11 ± 1) μm/K/m.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
Your Benefit
Applications
Related links
- SICK, MVM Series Magnet for Use with Sensors
- SICK, MAG Series Magnet for Use with Sensors
- SICK, AOD1 Series Evaluation Unit Plug for Use with Sensors
- SICK Strap Sensor Accessories for Use with Sensors, RoHS Standard
- SICK RoHS Standard
- SICK Alignment Bracket Sensor Accessories for Use with Sensors, RoHS Standard
- SICK Muting Actuator Sensor Accessories for Use with Sensors, RoHS Standard
- SICK Protective Bracket Sensor Accessories for Use with Sensors, RoHS Standard