SICK Protective Bracket Sensor Accessories for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

€91.10

(exc. VAT)

€112.05

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€91.10

*price indicative

RS Stock No.:
286-9862
Mfr. Part No.:
2045737
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Sensor Accessories

Product Type

Protective Cover

Accessory Type

Protective Bracket

For Use With

Sensors

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Muting sensor protection is categorized under protective housings and protective pipes in its accessory family. Supplied with mounting hardware, it features a guard plate designed for round steel arms, specifically tailored for the right side.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy