SICK, TR110 Series Mounting Plate Sensor Accessories for Use with Sensors, RoHS Standard
- RS Stock No.:
- 285-4371
- Mfr. Part No.:
- TR110-XMSB
- Manufacturer:
- SICK
Subtotal (1 unit)*
€44.22
(exc. VAT)
€54.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.22 |
*price indicative
- RS Stock No.:
- 285-4371
- Mfr. Part No.:
- TR110-XMSB
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Plate | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Mounting Plate | |
| For Use With | Sensors | |
| Series | TR110 | |
| Width | 180mm | |
| Height | 45mm | |
| Depth | 83mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Plate | ||
Sub Type Sensor Accessories | ||
Accessory Type Mounting Plate | ||
For Use With Sensors | ||
Series TR110 | ||
Width 180mm | ||
Height 45mm | ||
Depth 83mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Mounting plate is available in a packing unit of 1 piece and is specifically designed as an angled mounting plate for sensor.
These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.
At a glance
-
