SICK, USP Series for Use with Sensors, Reflector, RoHS Standard

Subtotal (1 unit)*

€165.54

(exc. VAT)

€203.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.54

*price indicative

RS Stock No.:
285-4425
Mfr. Part No.:
USP-BEF-DX100
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Reflector

For Use With

Sensors

Series

USP

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Deflector mirror 90 degree for installation at the alignment bracket BEF-AH-DX100.

These accessories enable quick and easy sensor integration into existing systems. This makes applications efficient and reliable.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy