SICK, TIM Series Bracket Sensor Accessories for Use with TiM3xx, TiM5xx, TiM7xx, RoHS Standard
- RS Stock No.:
- 285-9278
- Mfr. Part No.:
- 2086074
- Manufacturer:
- SICK
Subtotal (1 unit)*
€92.21
(exc. VAT)
€113.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.21 |
*price indicative
- RS Stock No.:
- 285-9278
- Mfr. Part No.:
- 2086074
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Bracket | |
| Sub Type | Sensor Accessories | |
| Product Type | Bracket | |
| For Use With | TiM3xx, TiM5xx, TiM7xx | |
| Series | TIM | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Bracket | ||
Sub Type Sensor Accessories | ||
Product Type Bracket | ||
For Use With TiM3xx, TiM5xx, TiM7xx | ||
Series TIM | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
Mounting kit with shock absorber is suitable for TiM3xx, TiM5xx, TiM7xx.
-
At a glance
-
Your Benefit
Applications
Related links
- SICK TiM Series Laser Scanner LiDAR Sensor, 3 m Max Range
- ifm electronic RoHS Standard
- SICK TiM Series Laser Scanner LiDAR Sensor, 10 m Max Range
- SICK TiM Series Laser Scanner LiDAR Sensor, 4 m Max Range
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- Banner RoHS Standard
- Festo Retro-Reflective Sensor, RoHS Standard