ifm electronic, EY30 Series Bracket Sensor Accessories for Use with For Safety Light Grids, RoHS Standard
- RS Stock No.:
- 190-890
- Mfr. Part No.:
- EY3011
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 4 units)*
€92.47
(exc. VAT)
€113.74
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.47 | €23.118 |
*price indicative
- RS Stock No.:
- 190-890
- Mfr. Part No.:
- EY3011
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Bracket | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Bracket | |
| For Use With | For Safety Light Grids | |
| Series | EY30 | |
| Height | 28mm | |
| Width | 24mm | |
| Depth | 90mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Bracket | ||
Sub Type Sensor Accessories | ||
Accessory Type Bracket | ||
For Use With For Safety Light Grids | ||
Series EY30 | ||
Height 28mm | ||
Width 24mm | ||
Depth 90mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Rotatable angle bracket is an innovative solution designed specifically for enhancing safety light grids through its rotatable angle bracket. This versatile bracket allows for an adjustable rotatable angle of ±90°, making it ideal for various installation scenarios. Built with precision and durability, it not only meets the technical requirements of challenging environments but also provides straightforward installation thanks to its user friendly design. Lightweight yet robust, the EY3011 boasts a sleek profile that integrates seamlessly into any setup. Whether youre looking to maximise safety in industrial applications or need reliable mechanical support, this product exemplifies both functionality and engineering excellence.
For the reliable installation of safety light grids and safety light curtains
Easy and fast installation and adjustment
Rotatable design
