SICK, BEF Series Bracket Accessory, RoHS Standard

Subtotal (1 unit)*

€59.44

(exc. VAT)

€73.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.44

*price indicative

RS Stock No.:
285-9346
Mfr. Part No.:
BEF-FL-304LFP-HLDR
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Sub Type

Accessory

Accessory Type

Bracket

Product Type

Bracket

Series

BEF

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


Mounting bracket made of stainless steel material. It belongs to mounting brackets and plates accessory group.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy