SICK, BEF Series Bracket Accessory 49 mm, RoHS Standard
- RS Stock No.:
- 285-9328
- Mfr. Part No.:
- BEF-2SMGEAAL4
- Manufacturer:
- SICK
Subtotal (1 unit)*
€38.54
(exc. VAT)
€47.40
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.54 |
*price indicative
- RS Stock No.:
- 285-9328
- Mfr. Part No.:
- BEF-2SMGEAAL4
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| Series | BEF | |
| Diameter | 49mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
Series BEF | ||
Diameter 49mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The Omega bracket is rotatable, fixable with only one screw, for mounting on the swivel mount.
-
At a glance
-
