SICK, BEF Series Universal Bar Clamp Systems Accessory 12 mm, RoHS Standard

Subtotal (1 unit)*

€8.38

(exc. VAT)

€10.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.38

*price indicative

RS Stock No.:
285-9375
Mfr. Part No.:
BEF-MS12G-A
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Clamp

Accessory Type

Universal Bar Clamp Systems

Sub Type

Accessory

Series

BEF

Diameter

12mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Mounting bar is made of steel material. It is zinc coated.

-

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy