SICK, BEF Series Universal Bar Clamp Systems Accessory 12 mm, RoHS Standard
- RS Stock No.:
- 285-9376
- Mfr. Part No.:
- BEF-MS12G-B
- Manufacturer:
- SICK
Subtotal (1 unit)*
€9.01
(exc. VAT)
€11.08
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.01 |
*price indicative
- RS Stock No.:
- 285-9376
- Mfr. Part No.:
- BEF-MS12G-B
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Accessory | |
| Accessory Type | Universal Bar Clamp Systems | |
| Product Type | Clamp | |
| Series | BEF | |
| Diameter | 12mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Accessory | ||
Accessory Type Universal Bar Clamp Systems | ||
Product Type Clamp | ||
Series BEF | ||
Diameter 12mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
The L shaped Mounting bar is made of steel material. It is zinc coated.
-
At a glance
-
