SICK, BEF Series Bracket Accessory for Use with SLG-2, RoHS Standard
- RS Stock No.:
- 285-9389
- Mfr. Part No.:
- BEF-SLG2-SET1
- Manufacturer:
- SICK
Subtotal (1 unit)*
€11.23
(exc. VAT)
€13.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.23 |
*price indicative
- RS Stock No.:
- 285-9389
- Mfr. Part No.:
- BEF-SLG2-SET1
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Sub Type | Accessory | |
| Accessory Type | Bracket | |
| For Use With | SLG-2 | |
| Series | BEF | |
| Width | 11.9mm | |
| Depth | 15.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Sub Type Accessory | ||
Accessory Type Bracket | ||
For Use With SLG-2 | ||
Series BEF | ||
Width 11.9mm | ||
Depth 15.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CH
Overview
Mounting bracket for switching automation light grids, SLG-2.
-
At a glance
-
