SICK, 20876 Series Protection Accessory Sensor Accessories, RoHS Standard
- RS Stock No.:
- 286-9899
- Mfr. Part No.:
- 2087695
- Manufacturer:
- SICK
Subtotal (1 unit)*
€96.10
(exc. VAT)
€118.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.10 |
*price indicative
- RS Stock No.:
- 286-9899
- Mfr. Part No.:
- 2087695
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Housing | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Protection Accessory | |
| Series | 20876 | |
| Hazardous Area Certification | No | |
| Height | 117mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Housing | ||
Sub Type Sensor Accessories | ||
Accessory Type Protection Accessory | ||
Series 20876 | ||
Hazardous Area Certification No | ||
Height 117mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
Overview
The Rain cover for protective housing is basically from protective housings and protective pipes family. It is made from aluminium material.
Rain cover for vertical mounting of the weatherproof housing. The back cover can be folded back to open the weatherproof housing.
At a glance
-
