SICK, 2093194 Series Mounting Bracket Sensor Accessories for Use with LMS1000, LRS4000, MRS1000, RoHS Standard
- RS Stock No.:
- 286-9903
- Mfr. Part No.:
- 2093194
- Manufacturer:
- SICK
Subtotal (1 unit)*
€83.88
(exc. VAT)
€103.17
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €83.88 |
*price indicative
- RS Stock No.:
- 286-9903
- Mfr. Part No.:
- 2093194
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Sub Type | Sensor Accessories | |
| For Use With | LMS1000, LRS4000, MRS1000 | |
| Series | 2093194 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
Sub Type Sensor Accessories | ||
For Use With LMS1000, LRS4000, MRS1000 | ||
Series 2093194 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Overview
This accessory belongs to the Alignment Brackets family. It is suitable for use with LMS1000, MRS1000, and LRS4000 devices. The bracket is constructed from X6CRNITI1810 (1.4541), providing durability.
The items supplied with the accessory include a mounting kit 1a and four M5 x 10 countersunk screws, all made from stainless steel. The dimensions of this mounting bracket are 86 mm x 46 mm x 180 mm, and it has a weight of 195 g.
At a glance
-
