SICK, 53419 Series Protection Accessory Sensor Accessories for Use with SafeRS Sensor, RoHS Standard
- RS Stock No.:
- 286-9932
- Mfr. Part No.:
- 5341984
- Manufacturer:
- SICK
Subtotal (1 unit)*
€154.43
(exc. VAT)
€189.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.43 |
*price indicative
- RS Stock No.:
- 286-9932
- Mfr. Part No.:
- 5341984
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Housing | |
| Accessory Type | Protection Accessory | |
| Sub Type | Sensor Accessories | |
| For Use With | SafeRS Sensor | |
| Series | 53419 | |
| Height | 135mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Housing | ||
Accessory Type Protection Accessory | ||
Sub Type Sensor Accessories | ||
For Use With SafeRS Sensor | ||
Series 53419 | ||
Height 135mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Overview
The Protective Metal Housing basically from protective housings and protective pipes family which is constructed from stainless steel, a material chosen for its durability and corrosion resistance.
The package includes a protective metal housing along with a mounting kit for ease of installation. Specifically designed as a protective metal housing for safeRS sensor.
At a glance
-